Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Pole M12 Plug to 2 Pole M8 Socket Connector

RS Stock No.: 201-7235Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

RS Pro

End 1

M12

End 1 Number of Contacts

1

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

2

End 2 Gender

Female

End 2 Size

M8

Body Orientation

Straight

Country of Origin

India

Stock information temporarily unavailable.

BD 8.005

BD 8.005 Each (Exc. Vat)

BD 8.805

BD 8.805 Each (inc. VAT)

RS PRO 1 Pole M12 Plug to 2 Pole M8 Socket Connector

BD 8.005

BD 8.005 Each (Exc. Vat)

BD 8.805

BD 8.805 Each (inc. VAT)

RS PRO 1 Pole M12 Plug to 2 Pole M8 Socket Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.005
10 - 49BD 7.810
50 - 99BD 6.950
100+BD 6.485

Technical Document

Specifications

Brand

RS Pro

End 1

M12

End 1 Number of Contacts

1

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

2

End 2 Gender

Female

End 2 Size

M8

Body Orientation

Straight

Country of Origin

India