RS PRO 1 POM Gear Rack, 2000mm Long , 636 Teeth , 5mm Face Width

Technical Document
Specifications
Brand
RS ProModule
1
Material
POM
Overall Length
2000mm
Face Width
5mm
Pitch Centre Height
0.9mm
Flexibility
Flexible
Number Of Teeth
636
Maximum Operating Temperature
+100°C
Country of Origin
United States
Product details
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.
BD 74.585
BD 74.585 Each (Exc. Vat)
BD 82.043
BD 82.043 Each (inc. VAT)
1
BD 74.585
BD 74.585 Each (Exc. Vat)
BD 82.043
BD 82.043 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 74.585 |
5 - 9 | BD 74.250 |
10 - 24 | BD 73.875 |
25+ | BD 73.450 |
Technical Document
Specifications
Brand
RS ProModule
1
Material
POM
Overall Length
2000mm
Face Width
5mm
Pitch Centre Height
0.9mm
Flexibility
Flexible
Number Of Teeth
636
Maximum Operating Temperature
+100°C
Country of Origin
United States
Product details
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.