Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Tread Aluminium Steps 0.22m Platform Height, Aluminium

RS Stock No.: 217-808Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

1

Platform Height

0.22m

Material

Aluminium

Colour

Aluminium

Country of Origin

Italy

Stock information temporarily unavailable.

BD 101.062

BD 101.062 Each (Exc. Vat)

BD 111.168

BD 111.168 Each (inc. VAT)

RS PRO 1 Tread Aluminium Steps 0.22m Platform Height, Aluminium

BD 101.062

BD 101.062 Each (Exc. Vat)

BD 111.168

BD 111.168 Each (inc. VAT)

RS PRO 1 Tread Aluminium Steps 0.22m Platform Height, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Steps

1

Platform Height

0.22m

Material

Aluminium

Colour

Aluminium

Country of Origin

Italy