RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 12 AWG Wire, Spring, PA 66 Housing
RS Stock No.: 262-4168Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
24 → 12 AWG
Cable CSA
4mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Spring
Housing Material
PA 66
IP Rating
IP20
Current Rating
24A
Country of Origin
Italy
Stock information temporarily unavailable.
BD 7.420
BD 7.420 1 Box of 5 (Exc. Vat)
BD 8.162
BD 8.162 1 Box of 5 (inc. VAT)
RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 12 AWG Wire, Spring, PA 66 Housing
1
BD 7.420
BD 7.420 1 Box of 5 (Exc. Vat)
BD 8.162
BD 8.162 1 Box of 5 (inc. VAT)
RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 12 AWG Wire, Spring, PA 66 Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
24 → 12 AWG
Cable CSA
4mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Spring
Housing Material
PA 66
IP Rating
IP20
Current Rating
24A
Country of Origin
Italy