RS PRO 1-Way DIN Rail Earth Terminal Block, 6mm², 18 → 10 AWG Wire, Cage Clamp, PA 66 Housing
RS Stock No.: 262-4218Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
18 → 10 AWG
Cable CSA
6mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Cage Clamp
Housing Material
PA 66
IP Rating
IP20
Country of Origin
Italy
Stock information temporarily unavailable.
BD 7.760
BD 7.760 1 Box of 5 (Exc. Vat)
BD 8.536
BD 8.536 1 Box of 5 (inc. VAT)
RS PRO 1-Way DIN Rail Earth Terminal Block, 6mm², 18 → 10 AWG Wire, Cage Clamp, PA 66 Housing
1
BD 7.760
BD 7.760 1 Box of 5 (Exc. Vat)
BD 8.536
BD 8.536 1 Box of 5 (inc. VAT)
RS PRO 1-Way DIN Rail Earth Terminal Block, 6mm², 18 → 10 AWG Wire, Cage Clamp, PA 66 Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
18 → 10 AWG
Cable CSA
6mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Cage Clamp
Housing Material
PA 66
IP Rating
IP20
Country of Origin
Italy