RS PRO 1 Way Surface Mount DIP & SIP Switch SPST

RS Stock No.: 241-252Brand: RS PRO
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

1

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Slide

BD 26.604

BD 26.604 1 Pack of 10 (Exc. Vat)

BD 29.264

BD 29.264 1 Pack of 10 (inc. VAT)

RS PRO 1 Way Surface Mount DIP & SIP Switch SPST

BD 26.604

BD 26.604 1 Pack of 10 (Exc. Vat)

BD 29.264

BD 29.264 1 Pack of 10 (inc. VAT)

RS PRO 1 Way Surface Mount DIP & SIP Switch SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

1

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Slide