RS PRO 1 Way Through Hole DIP & SIP Switch SPST
RS Stock No.: 241-261Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Positions
1
Mounting Type
Through Hole
Contact Material
Alloy Copper Gold Plated
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Country of Origin
China
BD 27.709
BD 27.709 1 Pack of 10 (Exc. Vat)
BD 30.480
BD 30.480 1 Pack of 10 (inc. VAT)
RS PRO 1 Way Through Hole DIP & SIP Switch SPST
1
BD 27.709
BD 27.709 1 Pack of 10 (Exc. Vat)
BD 30.480
BD 30.480 1 Pack of 10 (inc. VAT)
RS PRO 1 Way Through Hole DIP & SIP Switch SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Positions
1
Mounting Type
Through Hole
Contact Material
Alloy Copper Gold Plated
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Country of Origin
China