RS PRO 1 x 12V ac 1 Output PCB Mount PCB Transformer, 1.5VA

RS Stock No.: 121-3824Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

1 x 12V ac

Power Rating

1.5VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

32.5mm

Width

27.5mm

Depth

24mm

Dimensions

32.5 x 27.5 x 24mm

Weight

85g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

China

Product details

RS Pro PCB Standard Transformers

RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.

You may be interested in
Stock information temporarily unavailable.

BD 4.752

BD 4.752 Each (Exc. Vat)

BD 5.227

BD 5.227 Each (inc. VAT)

RS PRO 1 x 12V ac 1 Output PCB Mount PCB Transformer, 1.5VA

BD 4.752

BD 4.752 Each (Exc. Vat)

BD 5.227

BD 5.227 Each (inc. VAT)

RS PRO 1 x 12V ac 1 Output PCB Mount PCB Transformer, 1.5VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.752
5 - 9BD 4.521
10 - 24BD 4.301
25+BD 4.098
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

1 x 12V ac

Power Rating

1.5VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

32.5mm

Width

27.5mm

Depth

24mm

Dimensions

32.5 x 27.5 x 24mm

Weight

85g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

China

Product details

RS Pro PCB Standard Transformers

RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.

You may be interested in