Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 x 14 → 18 W, 1 x 18 → 24 W, 1 x 22 W, 1 x 24 W Electronic Compact Fluorescent Lighting Ballast,

RS Stock No.: 721-0853Brand: RS PRO
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

RS Pro

Wattage

1 x 14 → 18 W, 1 x 18 → 24 W, 1 x 22 W, 1 x 24 W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-F, TC-L, T-R5

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

41 mm

Height

18mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

Country of Origin

Italy

Product details

Compact Matchbox Electronic Ballasts

Multi-lamp and multi-power matchbox electronic ballasts for controlling fluorescent lamps.

Compact size ballast to be integrated
Can be used for lighting equipment in protection Class I and II
Suitable for connection to emergency equipment in compliance with EN 60598-2-22
Start with pre-heating to increase the life of the lamp
Protection: in case of disconnection of the lamp (re-start with pre-heating), lamp failure or end of life
Ballast can be secured with slots for screws
Rapid coupling input and output terminals
Range of application 198...254 V
RoHS compliant

Standards

EN 61000-3-2, EN 61547, EN 55015, EN 61347-2-3, EN 60598-2-22.

Stock information temporarily unavailable.

BD 7.222

BD 7.222 Each (Exc. Vat)

BD 7.944

BD 7.944 Each (inc. VAT)

RS PRO 1 x 14 → 18 W, 1 x 18 → 24 W, 1 x 22 W, 1 x 24 W Electronic Compact Fluorescent Lighting Ballast,

BD 7.222

BD 7.222 Each (Exc. Vat)

BD 7.944

BD 7.944 Each (inc. VAT)

RS PRO 1 x 14 → 18 W, 1 x 18 → 24 W, 1 x 22 W, 1 x 24 W Electronic Compact Fluorescent Lighting Ballast,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

1 x 14 → 18 W, 1 x 18 → 24 W, 1 x 22 W, 1 x 24 W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-F, TC-L, T-R5

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

41 mm

Height

18mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

Country of Origin

Italy

Product details

Compact Matchbox Electronic Ballasts

Multi-lamp and multi-power matchbox electronic ballasts for controlling fluorescent lamps.

Compact size ballast to be integrated
Can be used for lighting equipment in protection Class I and II
Suitable for connection to emergency equipment in compliance with EN 60598-2-22
Start with pre-heating to increase the life of the lamp
Protection: in case of disconnection of the lamp (re-start with pre-heating), lamp failure or end of life
Ballast can be secured with slots for screws
Rapid coupling input and output terminals
Range of application 198...254 V
RoHS compliant

Standards

EN 61000-3-2, EN 61547, EN 55015, EN 61347-2-3, EN 60598-2-22.