RS PRO 1/2 → 7/8in, 1/2 in Drive Impact Socket

RS Stock No.: 125-0929Brand: RS PRO
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

1/2 → 7/8in

Imperial or Metric

Imperial

Drive Size

1/2 in

Number of Pieces

6

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Low Profile Impact Socket Set

RS Pro Low Profile Impact Socket Set, made from a Chromoly construction with flat black phosphate finish. Chamfered opening for easier mating to fasteners. Suitable for use with impact guns.

Features and Benefits

• Low Profile impact sockets
• Allow access to tight spaces
• Ideal for automotive applications
• Industrial grade strength

Sizes

• 1/2", 9/16", 5/8", 11/16", 3/4“ and 7/8"
• Length 28 mm

Application Information

RS Pro low profile impact socket set makes all the difference when working in engine bays, in machinery, HVAC equipment and motorbikes applications.

RS Pro Socket Sets

Stock information temporarily unavailable.

BD 11.390

BD 11.390 Each (Exc. Vat)

BD 12.529

BD 12.529 Each (inc. VAT)

RS PRO 1/2 → 7/8in, 1/2 in Drive Impact Socket

BD 11.390

BD 11.390 Each (Exc. Vat)

BD 12.529

BD 12.529 Each (inc. VAT)

RS PRO 1/2 → 7/8in, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

1/2 → 7/8in

Imperial or Metric

Imperial

Drive Size

1/2 in

Number of Pieces

6

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Low Profile Impact Socket Set

RS Pro Low Profile Impact Socket Set, made from a Chromoly construction with flat black phosphate finish. Chamfered opening for easier mating to fasteners. Suitable for use with impact guns.

Features and Benefits

• Low Profile impact sockets
• Allow access to tight spaces
• Ideal for automotive applications
• Industrial grade strength

Sizes

• 1/2", 9/16", 5/8", 11/16", 3/4“ and 7/8"
• Length 28 mm

Application Information

RS Pro low profile impact socket set makes all the difference when working in engine bays, in machinery, HVAC equipment and motorbikes applications.

RS Pro Socket Sets