RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6 mm, 11.1 (Pocket) mm Probe, RoHS Standard

RS Stock No.: 178-0958Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermowell

For Use With

Temperature probe

Application

1/2 BSP Connector

Plug/Socket

Plug

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6 mm, 11.1 (Pocket) mm

Standards Met

RoHS

Material

316 Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 36.822

BD 36.822 Each (Exc. Vat)

BD 40.504

BD 40.504 Each (inc. VAT)

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6 mm, 11.1 (Pocket) mm Probe, RoHS Standard

BD 36.822

BD 36.822 Each (Exc. Vat)

BD 40.504

BD 40.504 Each (inc. VAT)

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6 mm, 11.1 (Pocket) mm Probe, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.822
5 - 9BD 35.673
10+BD 34.474

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermowell

For Use With

Temperature probe

Application

1/2 BSP Connector

Plug/Socket

Plug

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6 mm, 11.1 (Pocket) mm

Standards Met

RoHS

Material

316 Stainless Steel

Country of Origin

United Kingdom