RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
6mm
Standards Met
RoHS
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
High Pressure Thermopocket (303 Grade)
Machined from solid 303 grade stainless steel
BD 28.028
BD 28.028 Each (Exc. Vat)
BD 30.831
BD 30.831 Each (inc. VAT)
1
BD 28.028
BD 28.028 Each (Exc. Vat)
BD 30.831
BD 30.831 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 28.028 |
| 5 - 9 | BD 27.148 |
| 10+ | BD 26.636 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
6mm
Standards Met
RoHS
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
High Pressure Thermopocket (303 Grade)
Machined from solid 303 grade stainless steel