RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard

RS Stock No.: 436-0665Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermowell

For Use With

Temperature probe

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6mm

Standards Met

RoHS

Material

316 Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 44.204

BD 44.204 Each (Exc. Vat)

BD 48.624

BD 48.624 Each (inc. VAT)

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard

BD 44.204

BD 44.204 Each (Exc. Vat)

BD 48.624

BD 48.624 Each (inc. VAT)

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 44.204
5 - 9BD 42.234
10+BD 40.672

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermowell

For Use With

Temperature probe

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6mm

Standards Met

RoHS

Material

316 Stainless Steel

Country of Origin

United Kingdom