RS PRO 1/2 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Brass Locknut
For Use With
Thermocouple or PRT Probe
Application
1/2 BSPP Locknut
Connector Size
1/2 BSPP
Mounting Type
1/2 BSPP
Standards Met
RoHS Compliant
Material
Brass
Product details
Locknuts (Brass & Stainless Steel)
Locknuts available in brass and stainless steel for use with temperature sensors.
BD 2.700
BD 2.700 Each (Exc. Vat)
BD 2.970
BD 2.970 Each (inc. VAT)
1
BD 2.700
BD 2.700 Each (Exc. Vat)
BD 2.970
BD 2.970 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.700 |
5 - 9 | BD 2.624 |
10+ | BD 2.530 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Brass Locknut
For Use With
Thermocouple or PRT Probe
Application
1/2 BSPP Locknut
Connector Size
1/2 BSPP
Mounting Type
1/2 BSPP
Standards Met
RoHS Compliant
Material
Brass
Product details
Locknuts (Brass & Stainless Steel)
Locknuts available in brass and stainless steel for use with temperature sensors.