RS PRO 1/2 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Stainless Steel Locknut
For Use With
Thermocouple or PRT Probe
Application
1/2 BSPP Locknut
Connector Size
1/2 BSPP
Mounting Type
1/2 BSPP
Standards Met
RoHS
Material
Stainless Steel
Country of Origin
United Kingdom
BD 24.365
BD 2.436 Each (In a Pack of 10) (Exc. Vat)
BD 26.801
BD 2.680 Each (In a Pack of 10) (inc. VAT)
10
BD 24.365
BD 2.436 Each (In a Pack of 10) (Exc. Vat)
BD 26.801
BD 2.680 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Stainless Steel Locknut
For Use With
Thermocouple or PRT Probe
Application
1/2 BSPP Locknut
Connector Size
1/2 BSPP
Mounting Type
1/2 BSPP
Standards Met
RoHS
Material
Stainless Steel
Country of Origin
United Kingdom