RS PRO 1/2 BSPP Thermocouple Flange for Use with Temperature Sensor, RoHS Standard

RS Stock No.: 381-7233Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Flange

For Use With

Temperature Sensor

Application

1/2 BSP Flange

Connector Size

1/2 BSPP

Mounting Type

Chassis Mount

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Placa de Borde para Sondas de Temperatura

Placas de latón o acero inoxidable para montar sensores de temperatura de tipo 'montaje fijo'
Disponibles con roscas internas de 1/8", ang 1/2" BSPP y BSPT
Adecuadas para acoplamientos de instalación de sondas de 1,5mm, 3,00mm, 4,5mm y 6mm de calibre

Stock information temporarily unavailable.

BD 15.692

BD 15.692 Each (Exc. Vat)

BD 17.261

BD 17.261 Each (inc. VAT)

RS PRO 1/2 BSPP Thermocouple Flange for Use with Temperature Sensor, RoHS Standard

BD 15.692

BD 15.692 Each (Exc. Vat)

BD 17.261

BD 17.261 Each (inc. VAT)

RS PRO 1/2 BSPP Thermocouple Flange for Use with Temperature Sensor, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.692
5 - 9BD 15.174
10+BD 14.614

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Flange

For Use With

Temperature Sensor

Application

1/2 BSP Flange

Connector Size

1/2 BSPP

Mounting Type

Chassis Mount

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Placa de Borde para Sondas de Temperatura

Placas de latón o acero inoxidable para montar sensores de temperatura de tipo 'montaje fijo'
Disponibles con roscas internas de 1/8", ang 1/2" BSPP y BSPT
Adecuadas para acoplamientos de instalación de sondas de 1,5mm, 3,00mm, 4,5mm y 6mm de calibre