RS PRO 1/2 in Drive 10mm Standard Socket, 12 point

RS Stock No.: 830-4094Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Product details

1/2in Square Drive Bi-Hexagon Sockets

Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

You may be interested in
Stock information temporarily unavailable.

BD 2.365

BD 2.365 Each (Exc. Vat)

BD 2.601

BD 2.601 Each (inc. VAT)

RS PRO 1/2 in Drive 10mm Standard Socket, 12 point

BD 2.365

BD 2.365 Each (Exc. Vat)

BD 2.601

BD 2.601 Each (inc. VAT)

RS PRO 1/2 in Drive 10mm Standard Socket, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Product details

1/2in Square Drive Bi-Hexagon Sockets

Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

You may be interested in