RS PRO 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

RS Stock No.: 192-3754Brand: RS PRODistrelec Article No.: 30414147
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Distrelec Product Id

30414147

Product details

RS PRO 1/2 " Drive Hexagon Socket

Introducing 1/2" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/2" drive.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/2" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.

The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 8 mm to 32 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagon socket to provide a secure grip and torque with nuts and bolts
• Suitable for 1/2” drive wrenches
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The hexagon drive type also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/2 inch drive hexagon sockets are available in the following sizes:

1923750 - 8 MM
1923751 - 10 MM
1923752 - 11 MM
1923753 - 12 MM
1923754 - 13 MM
1923755 - 14 MM
1923756 - 15 MM
1923757 - 16 MM
1923758 - 17 MM
1923759 - 18 MM
1923760 - 19 MM
1923761 - 20 MM
1923762 - 21 MM
1923763 - 22 MM
1923764 - 24 MM
1923765 - 27 MM
1923766 - 30 MM
1923767 - 32 MM

RS Pro Socket Sets

You may be interested in
Stock information temporarily unavailable.

BD 1.650

BD 1.650 Each (Exc. Vat)

BD 1.815

BD 1.815 Each (inc. VAT)

RS PRO 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

BD 1.650

BD 1.650 Each (Exc. Vat)

BD 1.815

BD 1.815 Each (inc. VAT)

RS PRO 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Distrelec Product Id

30414147

Product details

RS PRO 1/2 " Drive Hexagon Socket

Introducing 1/2" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/2" drive.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/2" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.

The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 8 mm to 32 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagon socket to provide a secure grip and torque with nuts and bolts
• Suitable for 1/2” drive wrenches
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The hexagon drive type also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/2 inch drive hexagon sockets are available in the following sizes:

1923750 - 8 MM
1923751 - 10 MM
1923752 - 11 MM
1923753 - 12 MM
1923754 - 13 MM
1923755 - 14 MM
1923756 - 15 MM
1923757 - 16 MM
1923758 - 17 MM
1923759 - 18 MM
1923760 - 19 MM
1923761 - 20 MM
1923762 - 21 MM
1923763 - 22 MM
1923764 - 24 MM
1923765 - 27 MM
1923766 - 30 MM
1923767 - 32 MM

RS Pro Socket Sets

You may be interested in