Technical Document
Specifications
Brand
RS ProSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
BD 2.321
BD 2.321 Each (Exc. Vat)
BD 2.553
BD 2.553 Each (inc. VAT)
1
BD 2.321
BD 2.321 Each (Exc. Vat)
BD 2.553
BD 2.553 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip