Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/2 in Drive 19mm Standard Socket, 12 point

RS Stock No.: 830-4123Brand: RS PRODistrelec Article No.: 30419859
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30419859

Country of Origin

Taiwan, Province Of China

Product details

1/2in Square Drive Bi-Hexagon Sockets

Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

Stock information temporarily unavailable.

BD 2.441

BD 2.441 Each (Exc. Vat)

BD 2.685

BD 2.685 Each (inc. VAT)

RS PRO 1/2 in Drive 19mm Standard Socket, 12 point

BD 2.441

BD 2.441 Each (Exc. Vat)

BD 2.685

BD 2.685 Each (inc. VAT)

RS PRO 1/2 in Drive 19mm Standard Socket, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30419859

Country of Origin

Taiwan, Province Of China

Product details

1/2in Square Drive Bi-Hexagon Sockets

Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip