Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/2 in Female Water Gun, 24 Bar

RS Stock No.: 150-302Brand: RS PRO
brand-logo
View all in Water Spray Guns

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

1/2 in Female

Thread Size

1/2in

Thread Standard

BSP

Maximum Working Pressure

24 bar

Country of Origin

China

Stock information temporarily unavailable.

BD 35.600

BD 35.600 Each (Exc. Vat)

BD 39.160

BD 39.160 Each (inc. VAT)

RS PRO 1/2 in Female Water Gun, 24 Bar

BD 35.600

BD 35.600 Each (Exc. Vat)

BD 39.160

BD 39.160 Each (inc. VAT)

RS PRO 1/2 in Female Water Gun, 24 Bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

1/2 in Female

Thread Size

1/2in

Thread Standard

BSP

Maximum Working Pressure

24 bar

Country of Origin

China