RS PRO 1/2 in Female Water Gun, 24 Bar
RS Stock No.: 150-305Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThreaded Connection
1/2 in Female
Thread Size
1/2in
Thread Standard
BSP
Maximum Working Pressure
24 bar
Country of Origin
China
Stock information temporarily unavailable.
BD 33.905
BD 33.905 Each (Exc. Vat)
BD 37.295
BD 37.295 Each (inc. VAT)
RS PRO 1/2 in Female Water Gun, 24 Bar
1
BD 33.905
BD 33.905 Each (Exc. Vat)
BD 37.295
BD 37.295 Each (inc. VAT)
RS PRO 1/2 in Female Water Gun, 24 Bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
1/2 in Female
Thread Size
1/2in
Thread Standard
BSP
Maximum Working Pressure
24 bar
Country of Origin
China