RS PRO 1/4 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSP X 6MM Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSPP
Probe Diameter
6mm
Material
Stainless Steel
Country of Origin
United Kingdom
BD 23.458
BD 4.692 Each (In a Pack of 5) (Exc. Vat)
BD 25.804
BD 5.161 Each (In a Pack of 5) (inc. VAT)
5
BD 23.458
BD 4.692 Each (In a Pack of 5) (Exc. Vat)
BD 25.804
BD 5.161 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSP X 6MM Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSPP
Probe Diameter
6mm
Material
Stainless Steel
Country of Origin
United Kingdom