Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

RS Stock No.: 762-1184Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Locknut

For Use With

Thermocouple or PRT Probe

Application

1/4 BSPP Locknut

Connector Size

1/4 BSPP

Mounting Type

1/4 BSPP

Standards Met

RoHS Compliant

Material

Stainless Steel

Stock information temporarily unavailable.

BD 1.490

BD 1.490 Each (Exc. Vat)

BD 1.639

BD 1.639 Each (inc. VAT)

RS PRO 1/4 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

BD 1.490

BD 1.490 Each (Exc. Vat)

BD 1.639

BD 1.639 Each (inc. VAT)

RS PRO 1/4 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.490
5 - 9BD 1.446
10+BD 1.386

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Locknut

For Use With

Thermocouple or PRT Probe

Application

1/4 BSPP Locknut

Connector Size

1/4 BSPP

Mounting Type

1/4 BSPP

Standards Met

RoHS Compliant

Material

Stainless Steel