RS PRO 1/4 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/4 BSPT X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
1/4 BSPT
Probe Diameter
4mm
Material
Stainless Steel
Country of Origin
United Kingdom
BD 5.500
BD 5.500 Each (Exc. Vat)
BD 6.050
BD 6.050 Each (inc. VAT)
1
BD 5.500
BD 5.500 Each (Exc. Vat)
BD 6.050
BD 6.050 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.500 |
5 - 9 | BD 5.291 |
10+ | BD 5.110 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/4 BSPT X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
1/4 BSPT
Probe Diameter
4mm
Material
Stainless Steel
Country of Origin
United Kingdom