RS PRO 1/4 DIN On/Off Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, 230 V ac Supply Voltage

Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP65, NEMA 4X
Range
0 → +400 °C
Series
RS Pro
Mounting Type
1/4 DIN
Input Type
PT100
Termination Type
Screw
Panel Depth
96mm
Country of Origin
Turkey
Product details
RS PRO Digital On/Off Temperature Controller
These RS PRO temperature controllers are designed for measuring and controlling temperature. They can be used in many applications with their On/Off control form, heating and cooling control form and easy-use properties.
Features and Benefits:
3 Digit display
On/Off control form
Selectable heating and cooling function
Operating type selection with hysteresis
Adjustment of temperature offset value
Minimum pulling time adjustment for control outputs
Password protection for programming mode
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Glass
Plastic
Petro-chemistry
Textile
Machine production industries
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Can it be password protected?
Yes this controller features password protection.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
BD 65.978
BD 65.978 Each (Exc. Vat)
BD 72.576
BD 72.576 Each (inc. VAT)
1
BD 65.978
BD 65.978 Each (Exc. Vat)
BD 72.576
BD 72.576 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 65.978 |
5+ | BD 64.576 |
Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP65, NEMA 4X
Range
0 → +400 °C
Series
RS Pro
Mounting Type
1/4 DIN
Input Type
PT100
Termination Type
Screw
Panel Depth
96mm
Country of Origin
Turkey
Product details
RS PRO Digital On/Off Temperature Controller
These RS PRO temperature controllers are designed for measuring and controlling temperature. They can be used in many applications with their On/Off control form, heating and cooling control form and easy-use properties.
Features and Benefits:
3 Digit display
On/Off control form
Selectable heating and cooling function
Operating type selection with hysteresis
Adjustment of temperature offset value
Minimum pulling time adjustment for control outputs
Password protection for programming mode
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Glass
Plastic
Petro-chemistry
Textile
Machine production industries
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Can it be password protected?
Yes this controller features password protection.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.