Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 in Drive 5mm Hexagon Bit, 25 mm Overall Length

RS Stock No.: 265-8301Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

5mm

Drive Size

1/4 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0001/5AL

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.820

BD 0.682 Each (In a Pack of 10) (Exc. Vat)

BD 7.502

BD 0.750 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/4 in Drive 5mm Hexagon Bit, 25 mm Overall Length

BD 6.820

BD 0.682 Each (In a Pack of 10) (Exc. Vat)

BD 7.502

BD 0.750 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/4 in Drive 5mm Hexagon Bit, 25 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

5mm

Drive Size

1/4 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0001/5AL

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China