RS PRO 1/4 in Drive 5mm Standard Socket, 6 point

RS Stock No.: 830-3990Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

Stock information temporarily unavailable.

BD 1.221

BD 1.221 Each (Exc. Vat)

BD 1.343

BD 1.343 Each (inc. VAT)

RS PRO 1/4 in Drive 5mm Standard Socket, 6 point

BD 1.221

BD 1.221 Each (Exc. Vat)

BD 1.343

BD 1.343 Each (inc. VAT)

RS PRO 1/4 in Drive 5mm Standard Socket, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip