Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1/4 in Drive 7mm Deep Socket, 6 point, 50 mm Overall Length

RS Stock No.: 192-3743Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1/4" Drive 6-Point Deep Sockets

Introducing 1/4" drive 6-point deep sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive and long threaded nuts and bolts.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" deep sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring deep threaded nuts and bolts to be tightened and loosened by hand. The 6-point sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 5 mm to 13 mm
• Deep sockets ideal for tightening and loosening long thread nuts and bolts
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• 6-point socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. Deep sockets are perfect for working with long thread nuts and bolts either at home or on the job.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/4 inch drive 6-point deep sockets are available in the following sizes:

1923740 - 5 MM (overall length) / 10.5 MM (internal depth)
1923741 - 5.5 MM (overall length) / 10.5 MM (internal depth)
1923742 - 6 MM (overall length) / 10.5 MM (internal depth)
1923743 - 7 MM (overall length) / 21 MM (internal depth)
1923744 - 8 MM (overall length) / 21 MM (internal depth)
1923745 - 9 MM (overall length) / 21 MM (internal depth)
1923746 - 10 MM (overall length) / 21 MM (internal depth)
1923747 - 11 MM (overall length) / 21 MM (internal depth)
1923748 - 12 MM (overall length) / 21 MM (internal depth)
1923749 - 13 MM (overall length) / 25 MM (internal depth)

What is the overall length of the sockets?

The overall length of the sockets is 50 mm.

RS Pro Socket Sets

Stock information temporarily unavailable.

BD 1.060

BD 1.060 Each (Exc. Vat)

BD 1.166

BD 1.166 Each (inc. VAT)

RS PRO 1/4 in Drive 7mm Deep Socket, 6 point, 50 mm Overall Length

BD 1.060

BD 1.060 Each (Exc. Vat)

BD 1.166

BD 1.166 Each (inc. VAT)

RS PRO 1/4 in Drive 7mm Deep Socket, 6 point, 50 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1/4" Drive 6-Point Deep Sockets

Introducing 1/4" drive 6-point deep sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive and long threaded nuts and bolts.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" deep sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring deep threaded nuts and bolts to be tightened and loosened by hand. The 6-point sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 5 mm to 13 mm
• Deep sockets ideal for tightening and loosening long thread nuts and bolts
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• 6-point socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. Deep sockets are perfect for working with long thread nuts and bolts either at home or on the job.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/4 inch drive 6-point deep sockets are available in the following sizes:

1923740 - 5 MM (overall length) / 10.5 MM (internal depth)
1923741 - 5.5 MM (overall length) / 10.5 MM (internal depth)
1923742 - 6 MM (overall length) / 10.5 MM (internal depth)
1923743 - 7 MM (overall length) / 21 MM (internal depth)
1923744 - 8 MM (overall length) / 21 MM (internal depth)
1923745 - 9 MM (overall length) / 21 MM (internal depth)
1923746 - 10 MM (overall length) / 21 MM (internal depth)
1923747 - 11 MM (overall length) / 21 MM (internal depth)
1923748 - 12 MM (overall length) / 21 MM (internal depth)
1923749 - 13 MM (overall length) / 25 MM (internal depth)

What is the overall length of the sockets?

The overall length of the sockets is 50 mm.

RS Pro Socket Sets