Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 in Drive 8mm Standard Socket, 6 point

RS Stock No.: 830-4004Brand: RS PRODistrelec Article No.: 30414625
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30414625

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

Stock information temporarily unavailable.

BD 1.276

BD 1.276 Each (Exc. Vat)

BD 1.404

BD 1.404 Each (inc. VAT)

RS PRO 1/4 in Drive 8mm Standard Socket, 6 point

BD 1.276

BD 1.276 Each (Exc. Vat)

BD 1.404

BD 1.404 Each (inc. VAT)

RS PRO 1/4 in Drive 8mm Standard Socket, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30414625

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip