Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Handle Type
Ratchet
Overall Length
150 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 12.365
BD 12.365 Each (Exc. Vat)
BD 13.601
BD 13.601 Each (inc. VAT)
RS PRO 1/4 in Ratchet with Ratchet Handle, 150 mm Overall
1
BD 12.365
BD 12.365 Each (Exc. Vat)
BD 13.601
BD 13.601 Each (inc. VAT)
RS PRO 1/4 in Ratchet with Ratchet Handle, 150 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Handle Type
Ratchet
Overall Length
150 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Taiwan, Province Of China