RS PRO 1/4 in Square Adapter Set

RS Stock No.: 125-0933Brand: RS PRODistrelec Article No.: 30406839
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Adapter Set

Drive Type

Square

Finish

Blackened

Material

Chrome Vanadium Steel

Distrelec Product Id

30406839

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 7 Piece Impact Universal Joint and Adapter Set

RS Pro 7 Piece Impact Universal Joint and Adapter Set, These heavy-duty adapters are used with Air Tools. Constructed from durable Chrome Vanadium Steel with a black powder coat finish.

Feature and Benefits

• Universal joints and adapters included in all common sizes
• Chrome vanadium steel construction
• Black powder coating finished

Specification

• 3 piece Impact Universal Joint: " Dr., 3/8" Dr., " Dr.
• 4 piece Impact Adapter: "(F)X3/8"(M), 3/8"(F)X "(M), 3/8"(F)X1/2"(M), "(F)X3/8"(M)
• Plastic socket rail

Application Information

RS Pro 7 Piece Impact Universal Joint and adapter set is the ideal accessory for air tool applications

RS Pro Socket Sets

Stock information temporarily unavailable.

BD 14.740

BD 14.740 Each (Exc. Vat)

BD 16.214

BD 16.214 Each (inc. VAT)

RS PRO 1/4 in Square Adapter Set

BD 14.740

BD 14.740 Each (Exc. Vat)

BD 16.214

BD 16.214 Each (inc. VAT)

RS PRO 1/4 in Square Adapter Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Adapter Set

Drive Type

Square

Finish

Blackened

Material

Chrome Vanadium Steel

Distrelec Product Id

30406839

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 7 Piece Impact Universal Joint and Adapter Set

RS Pro 7 Piece Impact Universal Joint and Adapter Set, These heavy-duty adapters are used with Air Tools. Constructed from durable Chrome Vanadium Steel with a black powder coat finish.

Feature and Benefits

• Universal joints and adapters included in all common sizes
• Chrome vanadium steel construction
• Black powder coating finished

Specification

• 3 piece Impact Universal Joint: " Dr., 3/8" Dr., " Dr.
• 4 piece Impact Adapter: "(F)X3/8"(M), 3/8"(F)X "(M), 3/8"(F)X1/2"(M), "(F)X3/8"(M)
• Plastic socket rail

Application Information

RS Pro 7 Piece Impact Universal Joint and adapter set is the ideal accessory for air tool applications

RS Pro Socket Sets