Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 in Square Joint

RS Stock No.: 912-5381Brand: RS PRO
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Joint

Drive Type

Square

Sub Type

Universal Joint

Finish

Mirror

Material

Chrome Vanadium Steel

Non Sparking

No

Stock information temporarily unavailable.

BD 1.749

BD 1.749 Each (Exc. Vat)

BD 1.924

BD 1.924 Each (inc. VAT)

RS PRO 1/4 in Square Joint

BD 1.749

BD 1.749 Each (Exc. Vat)

BD 1.924

BD 1.924 Each (inc. VAT)

RS PRO 1/4 in Square Joint
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Joint

Drive Type

Square

Sub Type

Universal Joint

Finish

Mirror

Material

Chrome Vanadium Steel

Non Sparking

No