RS PRO 1/4 in Square Ratchet with Extendable Ratchet Handle, 200 mm Overall

Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Handle Type
Extendable Ratchet
Drive Shape
Square
Overall Length
200 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Taiwan, Province Of China
BD 16.450
BD 16.450 Each (Exc. Vat)
BD 18.095
BD 18.095 Each (inc. VAT)
1
BD 16.450
BD 16.450 Each (Exc. Vat)
BD 18.095
BD 18.095 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Handle Type
Extendable Ratchet
Drive Shape
Square
Overall Length
200 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Taiwan, Province Of China