Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 in Square Ratchet with Ratchet Handle

RS Stock No.: 253-419Brand: RS PRO
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1/4 in. Drive Ratchet Handle

From RS PRO, this ratchet socket wrench is ideal for professionals and enthusiasts alike. With a switchable ratchet system, you can be sure of efficient application of torque, for low effort and highly effective results in tightening and loosening bolts and fasteners.

The square drive handle can be used with adaptors, sockets and bits with a compatible 1/4in square shape, resulting in a versatile driver for all manner of applications. 1/4in Square drive bits and sockets are very common, meaning this tool supports a range of possibilities.

Features and Benefits

• Reversible ratchet action
• Ratchet head made from high-grade alloy steel with chrome finish
• Ergonomically designed handle for an extra secure and comfortable grip
• Ideal for industrial use

Applications

With the appropriate bit or socket attached, this ratchet square driver can be used in a variety of situations where fasteners need to be tightened or loosened. It can provide a more efficient application of torque than other hand tools such as spanners or screwdrivers and allows the kind of manual precision not always guaranteed by power tool drivers. An effort saving solution to square drive applications, this drive handle can be combined with compatible socket sets to be used in anything from car maintenance to furniture assembly.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Stock information temporarily unavailable.

BD 12.386

BD 12.386 Each (Exc. Vat)

BD 13.625

BD 13.625 Each (inc. VAT)

RS PRO 1/4 in Square Ratchet with Ratchet Handle

BD 12.386

BD 12.386 Each (Exc. Vat)

BD 13.625

BD 13.625 Each (inc. VAT)

RS PRO 1/4 in Square Ratchet with Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1/4 in. Drive Ratchet Handle

From RS PRO, this ratchet socket wrench is ideal for professionals and enthusiasts alike. With a switchable ratchet system, you can be sure of efficient application of torque, for low effort and highly effective results in tightening and loosening bolts and fasteners.

The square drive handle can be used with adaptors, sockets and bits with a compatible 1/4in square shape, resulting in a versatile driver for all manner of applications. 1/4in Square drive bits and sockets are very common, meaning this tool supports a range of possibilities.

Features and Benefits

• Reversible ratchet action
• Ratchet head made from high-grade alloy steel with chrome finish
• Ergonomically designed handle for an extra secure and comfortable grip
• Ideal for industrial use

Applications

With the appropriate bit or socket attached, this ratchet square driver can be used in a variety of situations where fasteners need to be tightened or loosened. It can provide a more efficient application of torque than other hand tools such as spanners or screwdrivers and allows the kind of manual precision not always guaranteed by power tool drivers. An effort saving solution to square drive applications, this drive handle can be combined with compatible socket sets to be used in anything from car maintenance to furniture assembly.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.