Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip

RS Stock No.: 672-087Brand: RS PRO
brand-logo
View all in Paint Guns

Technical Document

Specifications

Brand

RS Pro

Container Capacity

1L

Tip Size

2 mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Weight

970g

Kit Type

Spray Gun

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Spray Gun

A high-quality air spray gun from our own RS Pro brand, this gun is ergonomic, compact, easy to use and lightweight. Using 50 psi of air pressure the RS Pro spray gun can spray paint from the quick release container up to 240 mm in distance.

With a convex, dust-free air cap design, the build-up of paint in the nozzle is eliminated which helps reduce costly maintenance time. The spray gun also benefits from a fan pattern for optimal efficiency leading to savings on air consumption and paint material.

The spray gun has an all-metal construction which makes it easy to strip for cleaning.

Ideal for spray painting in general and industrial applications.

Features and Benefits

1/4" BSP Connection
2 mm Nozzle
Fast application speed
Superior atomization and finishing result
Compatible with most solvent-based and water-based substances
Manufactured to an industrial standard
All metal construction

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

Stock information temporarily unavailable.

BD 60.260

BD 60.260 Each (Exc. Vat)

BD 66.286

BD 66.286 Each (inc. VAT)

RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip

BD 60.260

BD 60.260 Each (Exc. Vat)

BD 66.286

BD 66.286 Each (inc. VAT)

RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Container Capacity

1L

Tip Size

2 mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Weight

970g

Kit Type

Spray Gun

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Spray Gun

A high-quality air spray gun from our own RS Pro brand, this gun is ergonomic, compact, easy to use and lightweight. Using 50 psi of air pressure the RS Pro spray gun can spray paint from the quick release container up to 240 mm in distance.

With a convex, dust-free air cap design, the build-up of paint in the nozzle is eliminated which helps reduce costly maintenance time. The spray gun also benefits from a fan pattern for optimal efficiency leading to savings on air consumption and paint material.

The spray gun has an all-metal construction which makes it easy to strip for cleaning.

Ideal for spray painting in general and industrial applications.

Features and Benefits

1/4" BSP Connection
2 mm Nozzle
Fast application speed
Superior atomization and finishing result
Compatible with most solvent-based and water-based substances
Manufactured to an industrial standard
All metal construction

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.