RS PRO 1/4in Square Joint, 40mm Overall
RS Stock No.: 265-8313Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDrive Size
1/4in
Type
Joint
Drive Type
Square
Overall Length
40mm
Sub Type
Universal Joint
Finish
Sandblasted
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1.915
Each (In a Pack of 10) (Exc. Vat)
BD 2.107
Each (In a Pack of 10) (inc. VAT)
RS PRO 1/4in Square Joint, 40mm Overall
10
BD 1.915
Each (In a Pack of 10) (Exc. Vat)
BD 2.107
Each (In a Pack of 10) (inc. VAT)
RS PRO 1/4in Square Joint, 40mm Overall
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
RS ProDrive Size
1/4in
Type
Joint
Drive Type
Square
Overall Length
40mm
Sub Type
Universal Joint
Finish
Sandblasted
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China