Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, 6mm Probe, RoHS Compliant Standard

RS Stock No.: 286-866Brand: RS PRODistrelec Article No.: 30390943
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8 BSP Connector

Connector Size

1/8 BSP

Probe Diameter

6mm

Standards Met

RoHS Compliant

Distrelec Product Id

30390943

Country of Origin

United Kingdom

Product details

Probe Bayonet Fittings & Adaptors

Designed for installing ’fixed mount’ style RS Pro temperature probes, but may also be used with devices from other sources
Nickel plated brass
’Bayonet’ is grub screw fitting and features a twin slotted cap
RS Pro 286-901 which has a twin pin, suitable for bayonet cap RS Pro 286-866 only

Stock information temporarily unavailable.

BD 9.004

BD 9.004 Each (Exc. Vat)

BD 9.904

BD 9.904 Each (inc. VAT)

RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, 6mm Probe, RoHS Compliant Standard

BD 9.004

BD 9.004 Each (Exc. Vat)

BD 9.904

BD 9.904 Each (inc. VAT)

RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, 6mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.004
5 - 9BD 8.728
10+BD 8.448

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8 BSP Connector

Connector Size

1/8 BSP

Probe Diameter

6mm

Standards Met

RoHS Compliant

Distrelec Product Id

30390943

Country of Origin

United Kingdom

Product details

Probe Bayonet Fittings & Adaptors

Designed for installing ’fixed mount’ style RS Pro temperature probes, but may also be used with devices from other sources
Nickel plated brass
’Bayonet’ is grub screw fitting and features a twin slotted cap
RS Pro 286-901 which has a twin pin, suitable for bayonet cap RS Pro 286-866 only