RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard

RS Stock No.: 262-3234Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8in BSP Probe Connector

Connector Type

Straight

Connector Size

1/8 BSPP

Shape

Cylindrical

Standards Met

RoHS

Material

Nickel Plated Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 14.245

BD 2.849 Each (In a Pack of 5) (Exc. Vat)

BD 15.669

BD 3.134 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard

BD 14.245

BD 2.849 Each (In a Pack of 5) (Exc. Vat)

BD 15.669

BD 3.134 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8in BSP Probe Connector

Connector Type

Straight

Connector Size

1/8 BSPP

Shape

Cylindrical

Standards Met

RoHS

Material

Nickel Plated Brass

Country of Origin

United Kingdom