Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/8 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Standard

RS Stock No.: 262-3250Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Locknut

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPP Locknut

Connector Size

1/8 BSPP

Mounting Type

1/8 BSPP

Standards Met

RoHS

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.352

BD 0.635 Each (In a Pack of 10) (Exc. Vat)

BD 6.987

BD 0.699 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/8 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Standard

BD 6.352

BD 0.635 Each (In a Pack of 10) (Exc. Vat)

BD 6.987

BD 0.699 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/8 BSPP Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Locknut

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPP Locknut

Connector Size

1/8 BSPP

Mounting Type

1/8 BSPP

Standards Met

RoHS

Material

Stainless Steel

Country of Origin

United Kingdom