Technical Document
Specifications
Brand
RS ProAccessory Type
Stainless Steel Locknut
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPP Locknut
Connector Size
1/8 BSPP
Mounting Type
1/8 BSPP
Standards Met
RoHS Compliant
Material
Stainless Steel
Distrelec Product Id
30407180
Country of Origin
United Kingdom
BD 1.106
BD 1.106 Each (Exc. Vat)
BD 1.217
BD 1.217 Each (inc. VAT)
1
BD 1.106
BD 1.106 Each (Exc. Vat)
BD 1.217
BD 1.217 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.106 |
5 - 9 | BD 1.072 |
10+ | BD 1.045 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Stainless Steel Locknut
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPP Locknut
Connector Size
1/8 BSPP
Mounting Type
1/8 BSPP
Standards Met
RoHS Compliant
Material
Stainless Steel
Distrelec Product Id
30407180
Country of Origin
United Kingdom