RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe, RoHS Compliant Standard

RS Stock No.: 123-5562Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT X 1/8 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 NPT

Probe Diameter

1/8in

Standards Met

RoHS Compliant

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive

Stock information temporarily unavailable.

BD 2.904

BD 2.904 Each (Exc. Vat)

BD 3.194

BD 3.194 Each (inc. VAT)

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe, RoHS Compliant Standard

BD 2.904

BD 2.904 Each (Exc. Vat)

BD 3.194

BD 3.194 Each (inc. VAT)

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.904
5 - 9BD 2.800
10+BD 2.684

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT X 1/8 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 NPT

Probe Diameter

1/8in

Standards Met

RoHS Compliant

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive