RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 NPT X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 NPT
Probe Diameter
4mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive
BD 5.368
BD 5.368 Each (Exc. Vat)
BD 5.905
BD 5.905 Each (inc. VAT)
1
BD 5.368
BD 5.368 Each (Exc. Vat)
BD 5.905
BD 5.905 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.368 |
5 - 9 | BD 5.186 |
10+ | BD 5.005 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 NPT X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 NPT
Probe Diameter
4mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive