RS PRO 10-Piece 1/2 in Bit Socket Set, Torx Bit

Technical Document
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
10
Socket Head Type
Torx Bit
Ratchet Included
No
Socket Size
T20 → T70
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Torx
Set Type
Bit Socket Set
Country of Origin
Taiwan, Province Of China
Product details
1/2in Square Drive TORX Bit Driver Sets
Hardened and tempered Torx (or Star) bit set for heavy duty use. Each set is supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet storage box.
Chrome Vanadium steel sockets with S2 screwdriver bits
BD 49.132
BD 49.132 1 Set (Exc. Vat)
BD 54.045
BD 54.045 1 Set (inc. VAT)
1
BD 49.132
BD 49.132 1 Set (Exc. Vat)
BD 54.045
BD 54.045 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
10
Socket Head Type
Torx Bit
Ratchet Included
No
Socket Size
T20 → T70
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Torx
Set Type
Bit Socket Set
Country of Origin
Taiwan, Province Of China
Product details
1/2in Square Drive TORX Bit Driver Sets
Hardened and tempered Torx (or Star) bit set for heavy duty use. Each set is supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet storage box.
Chrome Vanadium steel sockets with S2 screwdriver bits