Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10 piece L Shape Imperial Hex Key Set, 1/16 → 3/8in

RS Stock No.: 537-782Brand: RS PRODistrelec Article No.: 30404328
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

10

Hex Key Size

1/16 → 3/8in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404328

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.102

BD 9.102 1 Set (Exc. Vat)

BD 10.012

BD 10.012 1 Set (inc. VAT)

RS PRO 10 piece L Shape Imperial Hex Key Set, 1/16 → 3/8in

BD 9.102

BD 9.102 1 Set (Exc. Vat)

BD 10.012

BD 10.012 1 Set (inc. VAT)

RS PRO 10 piece L Shape Imperial Hex Key Set, 1/16 → 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

10

Hex Key Size

1/16 → 3/8in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404328

Country of Origin

Taiwan, Province Of China