Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10 piece L Shape Metric Hex Key Set, 12mm

RS Stock No.: 265-8384Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

12mm

Shape

L

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 32.200

BD 3.220 Each (In a Pack of 10) (Exc. Vat)

BD 35.420

BD 3.542 Each (In a Pack of 10) (inc. VAT)

RS PRO 10 piece L Shape Metric Hex Key Set, 12mm

BD 32.200

BD 3.220 Each (In a Pack of 10) (Exc. Vat)

BD 35.420

BD 3.542 Each (In a Pack of 10) (inc. VAT)

RS PRO 10 piece L Shape Metric Hex Key Set, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

12mm

Shape

L

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China