RS PRO 10-Piece Spanner Set, 5/32 → 3/8 in, Carbon Steel

Technical Document
Specifications
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
5/32 → 3/8 in
Number of Pieces
10
Material
Carbon Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
BD 13.036
BD 13.036 1 Set (Exc. Vat)
BD 14.340
BD 14.340 1 Set (inc. VAT)
1
BD 13.036
BD 13.036 1 Set (Exc. Vat)
BD 14.340
BD 14.340 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
5/32 → 3/8 in
Number of Pieces
10
Material
Carbon Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China