RS PRO 10 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 0.59 m Long, IP66

Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Length
0.59 m
Luminosity
1400 lm
Width
30 mm
Depth
30 mm
Wattage
10 W
Number of Lamps
1
EU Energy Efficiency Rating
B
Colour Tone
White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
45000h
Voltage Rating
100 → 240 V
Diameter
26mm
IP Rating
IP66
Country of Origin
Germany
BD 21.862
BD 21.862 Each (Exc. Vat)
BD 24.048
BD 24.048 Each (inc. VAT)
1
BD 21.862
BD 21.862 Each (Exc. Vat)
BD 24.048
BD 24.048 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Length
0.59 m
Luminosity
1400 lm
Width
30 mm
Depth
30 mm
Wattage
10 W
Number of Lamps
1
EU Energy Efficiency Rating
B
Colour Tone
White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
45000h
Voltage Rating
100 → 240 V
Diameter
26mm
IP Rating
IP66
Country of Origin
Germany