Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100 W LED High Bay Lighting

RS Stock No.: 279-0902Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

240 V

Dimmable

No

Luminosity

14000 lm

Lamp Supplied

Yes

Width

205mm

Depth

125 mm

Colour Temperature

6500K

Country of Origin

China

You may be interested in
RS PRO 100 W LED High Bay Lighting
BD 88.887Each (Exc. Vat)
Stock information temporarily unavailable.

BD 59.411

BD 59.411 Each (Exc. Vat)

BD 65.352

BD 65.352 Each (inc. VAT)

RS PRO 100 W LED High Bay Lighting

BD 59.411

BD 59.411 Each (Exc. Vat)

BD 65.352

BD 65.352 Each (inc. VAT)

RS PRO 100 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100 W LED High Bay Lighting
BD 88.887Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

240 V

Dimmable

No

Luminosity

14000 lm

Lamp Supplied

Yes

Width

205mm

Depth

125 mm

Colour Temperature

6500K

Country of Origin

China

You may be interested in
RS PRO 100 W LED High Bay Lighting
BD 88.887Each (Exc. Vat)