Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In

RS Stock No.: 276-6081Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10000µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

85°C

Lifetime Max Temperature

2000 h

Lifetime (Max Temperature)

2000 h

Lifetime

2000h

Ripple Current

4.9A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In
BD 3.969Each (In a Box of 48) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.042
25 - 49BD 3.872
50 - 99BD 3.696
100+BD 3.509
You may be interested in
RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In
BD 3.969Each (In a Box of 48) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Capacitance

10000µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

85°C

Lifetime Max Temperature

2000 h

Lifetime (Max Temperature)

2000 h

Lifetime

2000h

Ripple Current

4.9A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In
BD 3.969Each (In a Box of 48) (Exc. Vat)